134-1000-038

Johnson / Cinch Connectivity Solutions
530-134-1000-038
134-1000-038

Mfr.:

Description:
RF Adapters - Between Series Adapter Assembly 2.4mm F / SMP3 M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 10   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$265.62 $2,656.20

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: RF Adapters - Between Series
RoHS:  
2.4 mm
Jack (Female)
Normal
SMP3
Plug (Male)
Normal
50 GHz
50 Ohms
Bulkhead
Bulkhead
Straight
Stainless Steel
Gold
Bulk
Brand: Johnson / Cinch Connectivity Solutions
Contact Material: Copper
Frequency Range: 0 Hz to 50 GHz
Minimum Frequency: 0 Hz
Mounting Style: Bulkhead
Orientation: Straight
Product Type: RF Adapters - Between Series
Factory Pack Quantity: 1
Subcategory: RF Adapters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

This functionality requires JavaScript to be enabled.

CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

SMP3 Adapters & Connectors

Johnson / Cinch Connectivity Solutions SMP3 Adapters and Connectors offer high-frequency ratings up to 67GHz and a miniaturized size that is 30% smaller than SMPM. The SMP3 series includes both adapters and connectors, and the bullet adapters are used to support the SMP3 standard and are used with 3 connections. These adapters and connectors feature a variety of configurations: 1.85mm, 2.4mm, and 2.92mm. Johnson / Cinch Connectivity Solutions SMP3 Adapters and Connectors are ideal for applications with high shock and vibration, as the bullet helps compensate for radial and axial misalignment.