134-1019-361

Johnson / Cinch Connectivity Solutions
530-134-1019-361
134-1019-361

Mfr.:

Description:
RF Adapters - Between Series SMA PLUG TO UMC JACK ADAPTER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 74

Stock:
74 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$14.87 $14.87
$13.04 $130.40
$12.23 $305.75
$11.64 $582.00
$10.79 $1,079.00
$10.05 $2,512.50
$9.74 $4,870.00
$9.43 $9,430.00

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: RF Adapters - Between Series
RoHS:  
SMA
Plug (Male)
Normal
UMC
Jack (Female)
Normal
6 GHz
50 Ohms
134
Gold
Brass
Gold
Bulk
Brand: Johnson / Cinch Connectivity Solutions
Connector Type: SMA UMC
Contact Material: Brass
Orientation: Straight
Product Type: RF Adapters - Between Series
Factory Pack Quantity: 1
Subcategory: RF Adapters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

SMA Adapters

Johnson / Cinch Connectivity Solutions SMA Adapters provide a solution to the interface between the SMA standard and other popular interfaces. These Johnson / Cinch adapters operate at up to 50Ω impedance and in a frequency range of 4GHz to 18GHz. Johnson / Cinch Connectivity Solutions SMA Adapters can meet the most unique specifications, including RF test and measurement.