141-0000-929

Johnson / Cinch Connectivity Solutions
530-141-0000-929
141-0000-929

Mfr.:

Description:
Spanners Torque wrench 8 in-lbs (Stainless)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17

Stock:
17
Can Dispatch Immediately
On Order:
25
Expected 16/02/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$211.23 $211.23
$195.84 $979.20
$187.90 $1,879.00
$182.91 $4,572.75
$182.89 $9,144.50
100 Quote

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: Spanners
RoHS:  
Wrenches
Torque Wrench
Brand: Johnson / Cinch Connectivity Solutions
Color: Gold
For Use With: SMA Connectors
Packaging: Bulk
Product Type: Wrenches
Series: Stainless SMA
Factory Pack Quantity: 1
Subcategory: Tools
Unit Weight: 134.482 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Product Catalogs

Specification Sheets

This functionality requires JavaScript to be enabled.

CNHTS:
8204110000
USHTS:
8204110030
TARIC:
8204110000
ECCN:
EAR99

RF Hardware & Tools

Johnson / Cinch Connectivity Solutions RF Hardware and Tools support currents up to 15A and offer a 1.5kVrms to 7kVrms breakdown voltage range. This product lineup includes stainless and brass torque wrenches, contact holders, removal tools, location fixtures, clamp inserts, hand crimp tools, and extraction pieces. Johnson / Cinch Connectivity Solutions RF Hardware and Tools are available in insulated and uninsulated versions and solder and solderless termination types. 

FEATURED PRODUCTS
CINCH CONNECTIVITY SOLUTIONS