142-0003-246

Johnson / Cinch Connectivity Solutions
530-142-0003-246
142-0003-246

Mfr.:

Description:
RF Connector Accessories Cable Term Straight PCB Mount RG-316

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.64 $4.64
$4.38 $43.80
$3.63 $90.75
$3.13 $313.00
$2.73 $682.50
$2.65 $1,325.00
$2.55 $2,550.00
$2.49 $6,225.00

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: RF Connector Accessories
RoHS:  
Gold
Brass
PCB Terminators
Bulk
Brand: Johnson / Cinch Connectivity Solutions
Contact Material: Copper
Contact Plating: Nickel
Impedance: 50 Ohms
Maximum Frequency: 12.4 GHz
Product Type: RF Connector Accessories
Series: SMA
Factory Pack Quantity: 25
Subcategory: RF Interconnects
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

SMA Connectors

Johnson / Cinch Connectivity Solutions SMA Connectors offer a wide range of 50Ω and 75Ω options in multiple mounting styles. These SMA Connectors are available in a range of cable, plug, and jack types (straight, right angle, bulkhead, mini, flange) as well as hand-formable types. Johnson / Cinch Connectivity Solution SMA Connectors can meet unique specifications.