142-1901-831

Johnson / Cinch Connectivity Solutions
530-142-1901-831
142-1901-831

Mfr.:

Description:
RF Adapters - In Series SMA Jack-Qck Connect Plug Adapter 26.5GHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 43

Stock:
43 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$33.96 $33.96
$30.30 $303.00
$28.75 $718.75
$27.62 $1,381.00
$26.28 $2,628.00
$24.47 $6,117.50
500 Quote

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: RF Adapters - In Series
RoHS:  
Jack
Normal
Plug
Normal
50 Ohms
26.5 GHz
Straight
Tin
Beryllium Copper
Bulk
Brand: Johnson / Cinch Connectivity Solutions
Frequency Range: 0 Hz to 26.5 GHz
Mating Cycles: 1000 Cycle
Minimum Frequency: 0 Hz
Orientation: Straight
Product Type: RF Adapters - In Series
Series: SMA, In Series, Jack To Quick Connect Plug Adapter, 26.5 GHz
Side 1 RF Series: SMA
Side 2 RF Series: SMA
Factory Pack Quantity: 1
Subcategory: RF Adapters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901900
USHTS:
8536694030
TARIC:
8536699099
MXHTS:
8536694030
ECCN:
EAR99

SMA Adapters

Johnson / Cinch Connectivity Solutions SMA Adapters provide a solution to the interface between the SMA standard and other popular interfaces. These Johnson / Cinch adapters operate at up to 50Ω impedance and in a frequency range of 4GHz to 18GHz. Johnson / Cinch Connectivity Solutions SMA Adapters can meet the most unique specifications, including RF test and measurement.