147-0901-831

Johnson / Cinch Connectivity Solutions
530-147-0901-831
147-0901-831

Mfr.:

Description:
RF Adapters - In Series 2.4mm Plug Adapter 50 GHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 74

Stock:
74 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$50.00 $50.00
$43.75 $437.50
$40.79 $4,079.00
$39.98 $9,995.00
500 Quote

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: RF Adapters - In Series
RoHS:  
2.4 mm
Jack
Normal
Plug
Normal
50 GHz
Bulk
Brand: Johnson / Cinch Connectivity Solutions
Mounting Style: Bulkhead
Orientation: Straight
Product Type: RF Adapters - In Series
Side 1 RF Series: 2.4 mm
Side 2 RF Series: 2.4 mm
Factory Pack Quantity: 1
Subcategory: RF Adapters
Tradename: Quick Connect
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Product Catalogs

Specification Sheets

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

SMA Adapters

Johnson / Cinch Connectivity Solutions SMA Adapters provide a solution to the interface between the SMA standard and other popular interfaces. These Johnson / Cinch adapters operate at up to 50Ω impedance and in a frequency range of 4GHz to 18GHz. Johnson / Cinch Connectivity Solutions SMA Adapters can meet the most unique specifications, including RF test and measurement.