415-0001-036

Johnson / Cinch Connectivity Solutions
530-415-0001-036
415-0001-036

Mfr.:

Description:
RF Cable Assemblies SMB RA PLG TO PLG RG-178 36

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 54

Stock:
54 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$20.17 $20.17
$19.21 $192.10
$18.83 $470.75
$18.79 $939.50
$17.97 $1,797.00
$17.14 $4,285.00
$16.38 $8,190.00

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: RF Cable Assemblies
RoHS:  
SMB
Plug (Male)
Right Angle
SMB
Plug (Male)
Right Angle
914.4 mm (36 in)
50 Ohms
4 GHz
RG-178
Gray
Bulk
Brand: Johnson / Cinch Connectivity Solutions
Connector A Polarity: Normal
Connector B Polarity: Normal
Contact Plating: Gold
Minimum Frequency: 0 Hz
Polarity: Normal
Product Type: RF Cable Assemblies
Series: SMB
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
TARIC:
8544421000
BRHTS:
85442000
ECCN:
EAR99

SMB Connectors

Johnson / Cinch Connectivity Solutions SMB Connectors feature a wide range of 50Ω and 75Ω SMB Connectors with mounting styles that include board, cable, fixed-length cable, self fixture end launch, subminiature attenuators, and mil-spec attenuators. Johnson / Cinch Connectivity Solution SMB Connectors are available in many cables, plug, and jack types (straight, right angle, bulkhead, mini, and flange). The SMB variant provides broadband capability through 4GHz with a snap-on interface design allowing a fast and reliable connection.

Fixed-Length RF Cable Assemblies

Johnson / Cinch Connectivity Solutions Fixed-Length RF Cable Assemblies feature a wide range of 50Ω and 75Ω assemblies from 3" to 60". These RF cable assemblies are available in BNC, MCX, MMCX, N, SMA, SMB, and UMC series. The product line includes cables, plugs, and jack types (straight, right angle, bulkhead, mini), and as well as hand-formable types. Johnson / Cinch Connectivity Solutions Fixed-Length RF Cable Assemblies can meet the most unique specifications.

SMB Fixed Length Cable Assemblies

Johnson / Cinch Connectivity Solutions SMB Fixed-Length Cable Assemblies feature a wide range of RF cable assemblies with cable lengths from 6" to 36". These cable assemblies include RG-178 and RG-316 cable types with straight-plug to right-angle plug connections. The SMB RF cable assemblies offer 4GHz frequency and 50Ω connector impedance. Johnson / Cinch Connectivity Solutions SMB Fixed-Length Cable Assemblies also withstand up to 1000Vrms voltage.

Emerson Network Power Fixed Length RF Cable Assemblies

Emerson Network Power Connectivity Solutions offer a wide range of 50Ω and 75Ω Fixed Length RF Cable Assemblies from 3" to 60" in series BNC, MCX, MMCX, N, SMA, SMB, and UMC. Emerson's Fixed Length RF Cable Assemblies are available in many cable, plug, and jack types (straight, right angle, bulkhead, mini), as well as hand formable types. Emerson's line of RF Coax Cable Assemblies can meet the most unique specifications.