415-0068-MM150

Johnson / Cinch Connectivity Solutions
530-415-0068-MM150
415-0068-MM150

Mfr.:

Description:
RF Cable Assemblies R Ang MMCX Plug to R Ang MMCX Plug

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
52
Expected 15/05/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$23.38 $23.38
$19.87 $198.70
$18.65 $466.25
$17.32 $866.00
$16.83 $1,683.00
$15.83 $3,957.50
$15.07 $7,535.00

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: RF Cable Assemblies
MMCX
Plug (Male)
Right Angle
MMCX
Plug (Male)
Right Angle
150 mm (5.906 in)
50 Ohms
6 GHz
RG-178
White
Bulk
Brand: Johnson / Cinch Connectivity Solutions
Contact Plating: Gold
Minimum Frequency: 0 Hz
Polarity: Normal
Product Type: RF Cable Assemblies
Series: MMCX
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 14.128 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536700000
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
TARIC:
8536700099
MXHTS:
85367001
BRHTS:
85442000
ECCN:
EAR99

Fixed-Length RF Cable Assemblies

Johnson / Cinch Connectivity Solutions Fixed-Length RF Cable Assemblies feature a wide range of 50Ω and 75Ω assemblies from 3" to 60". These RF cable assemblies are available in BNC, MCX, MMCX, N, SMA, SMB, and UMC series. The product line includes cables, plugs, and jack types (straight, right angle, bulkhead, mini), and as well as hand-formable types. Johnson / Cinch Connectivity Solutions Fixed-Length RF Cable Assemblies can meet the most unique specifications.

MMCX RF Cable Assemblies

Johnson / Cinch Connectivity Solutions MMCX RF Cable Assemblies are offered in a broad selection with cable lengths from 6" to 39.4". These RF cable assemblies offer 50Ω connector impedance with 6GHz frequency. The series withstands 500Vrms dielectric voltage and operates at 170Vrms voltage. Johnson / Cinch Connectivity Solutions MMCX RF Cable Assemblies include a variety of connector type options: straight plug to straight plug, right-angle plug to right-angle plug, straight plug to SMA straight bulkhead jack, and right-angle straight bulkhead jack.