CST-7915

Jonard Tools
801-CST-7915
CST-7915

Mfr.:

Description:
Wire Stripping & Cutting Tools CST-1900 REPLACEMENT BLADE

In Stock: 52

Stock:
52 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$18.44 $18.44
$17.95 $89.75

Product Attribute Attribute Value Select Attribute
Jonard Tools
Product Category: Wire Stripping & Cutting Tools
RoHS:  
Accessories and Replacement Parts
Replacement Blade
Replacement Blade for CST-1900
Brand: Jonard Tools
For Use With: Replaceable Cutting Blade
Product Type: Wire Strippers & Cutters
Factory Pack Quantity: 100
Subcategory: Tools
Unit Weight: 11.340 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8205590000
USHTS:
8205595560
JPHTS:
820559000
TARIC:
8203400000
BRHTS:
82055900
ECCN:
EAR99

CST-1900 Round Cable Strippers

Jonard Tools CST-1900 Round Cable Strippers are designed for fast and precise jacket removal of PVC, rubber, PE, and other jacket materials. These cable strippers work well on round cables with diameters ranging from 3/16" to 1-1/8" (4.5-29mm). This is a Triple Action Tool, cutting longitudinally for end stripping, spiral for end stripping and mid-span cuts, and circular for jacket removal.