CTH-15

Jonard Tools
801-CTH-15
CTH-15

Mfr.:

Description:
Cable Tie Mounts Cable Tie Holder, 1.5"

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5
Expected 16/02/2026
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$10.01 $10.01
$9.95 $99.50
$9.57 $957.00

Product Attribute Attribute Value Select Attribute
Jonard Tools
Product Category: Cable Tie Mounts
RoHS:  
Cable Tie Mounts
Cable Tie Holder
Clip On
Plastic
5 in
142.24 mm
Brand: Jonard Tools
Product Type: Cable Tie Mounts
Factory Pack Quantity: 200
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926909989
ECCN:
EAR99

FEATURED PRODUCTS
JONARD TOOLS