KSW30G-0100

Jonard Tools
801-KSW30G-0100
KSW30G-0100

Mfr.:

Description:
Wire Wrap Wire 30AWG LOW STRP FORCE 100' SPOOL GREEN

In Stock: 44

Stock:
44 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$34.55 $34.55
$34.54 $172.70
$32.48 $324.80
$30.78 $769.50
$30.35 $1,517.50
$30.34 $3,034.00
$30.16 $7,540.00
500 Quote

Similar Product

Jonard Tools R30G-0100
Jonard Tools
Cable Mounting & Accessories WIRE 30 AWG GREEN 100 FT

Product Attribute Attribute Value Select Attribute
Jonard Tools
Product Category: Wire Wrap Wire
RoHS:  
30 AWG
Green
100 ft
Solid
Polyvinylidene Fluoride (PVDF)
Silver Plated Copper
+ 105 C
KSW
Brand: Jonard Tools
Product Type: Wire Wrap Wire
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 35.437 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
TARIC:
8544499190
BRHTS:
85444900
ECCN:
EAR99

FEATURED PRODUCTS
JONARD TOOLS