KSW30Y-1000

Jonard Tools
801-KSW30Y-1000
KSW30Y-1000

Mfr.:

Description:
Wire Wrap Wire 30AWG LOW STRP FORCE 1000' SPOOL YELLOW

In Stock: 19

Stock:
19 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$125.95 $125.95
$125.92 $629.60
$124.88 $1,248.80
$122.77 $3,069.25
$122.76 $6,138.00
100 Quote

Similar Product

Jonard Tools R30Y-1000
Jonard Tools
Cable Mounting & Accessories 30AWG KYNAR INSUL 1000' SPOOL YELLOW

Product Attribute Attribute Value Select Attribute
Jonard Tools
Product Category: Wire Wrap Wire
RoHS:  
30 AWG
Yellow
1000 ft
Solid
Polyvinylidene Fluoride (PVDF)
Silver Plated Copper
+ 105 C
KSW
Brand: Jonard Tools
Product Type: Wire Wrap Wire
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 249.476 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
TARIC:
8544499190
BRHTS:
85444900
ECCN:
EAR99

FEATURED PRODUCTS
JONARD TOOLS