APL9VA600LH250

KEMET
80-APL9VA600LH250

APL9VA600LH250

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 250V 60uF 20% 125C ESR=90mOhms Rectang AEC-Q200

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 90

Stock:

90 Can Dispatch Immediately

Factory Lead Time:

52 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
$-.--
Ext. Price:
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$66.31 $66.31
$57.09 $570.90

Product Attribute Attribute Value
KEMET
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
60 uF
250 VDC
Radial
53.8 mm
26 mm
Aluminum Polymer Capacitors
2000 Hour
20 %
90 mOhms
12.44 A
- 55 C
+ 125 C
9.5 mm
Vibration-Proof Can
AEC-Q200
Bulk
Brand: KEMET
Case Code - in: 2110
Case Code - mm: 5326
Lead Spacing: 10 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 90
Subcategory: Capacitors