C878BF35100AA0J

KEMET
80-C878BF35100AA0J
C878BF35100AA0J

Mfr.:

Description:
Motor Start Capacitors & Motor Run Capacitors 470V 10uF 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 616

Stock:
616 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$9.04 $9.04
$6.81 $68.10
$6.13 $527.18
$5.20 $2,683.20

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Motor Start Capacitors & Motor Run Capacitors
RoHS:  
Motor Run Capacitors
10 uF
470 VAC
Quick Connect
- 25 C
+ 85 C
C87
Bulk
Brand: KEMET
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: BG
Dielectric: Polypropylene (PP)
Product Type: Motor Capacitors
Factory Pack Quantity: 86
Subcategory: Capacitors
Tolerance: 5 %
Type: Round Metal Can, Resin-Filled
Part # Aliases: 878BF35100AA0J
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250020
JPHTS:
853225000
KRHTS:
8532250000
TARIC:
8532250000
BRHTS:
85321000
ECCN:
EAR99

AC Motor Run Film Capacitors

KEMET AC Motor Run Film Capacitors offer a 1µF to 160µF capacitance range and a 500VAC maximum voltage rating. Depending on the model, motor-run capacitors are ideal for compressors, low-power electric motors, and single-phase motors. KEMET AC Motor Run Film Capacitors include the following series: C27, C28/4, and C87.