CKR06BX224KRTR

KEMET
80-CKR06BX224KRTR
CKR06BX224KRTR

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.22uF BX R (0.01% / 1000 Hrs) LS=5.08mm LDD Mil X7R PRF39014

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 1500   Multiples: 1500
Unit Price:
$-.--
Ext. Price:
$-.--
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1500)
$1.18 $1,770.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
$2.56
Min:
1

Similar Products

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Multilayer Ceramic Capacitors MLCC - Leaded
RoHS: N
LDD Mil X7R PRF39014
Radial
0.22 uF
50 VDC
BX
10 %
5.08 mm
Molded
- 55 C
+ 125 C
High Reliability MLCCs
7.37 mm
2.29 mm
7.37 mm
Reel
Brand: KEMET
Capacitance - nF: 220 nF
Capacitance - pF: 220000 pF
Class: Class 2
Dissipation Factor DF: 2.5 %
Lead Diameter: 0.635 mm
Lead Style: Straight
Product Type: Ceramic Capacitors
Factory Pack Quantity: 1500
Subcategory: Capacitors
Type: Military Ceramic Molded Capacitor
Part # Aliases: C062T224K5X5CR7301 M39014/02-1316TR
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

CNHTS:
8532249000
CAHTS:
8532240090
USHTS:
8532240060
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
MXHTS:
8532240400
BRHTS:
85322490
ECCN:
EAR99

CK/CKR Axial & Radial Leaded MIL-SPEC Capacitors

KEMET CK/CKR Axial and Radial Leaded MIL-SPEC Capacitors offer a 10pF to 1µF capacitance range and a voltage rating of up to 200VDC. These capacitors are qualified for various military specifications, including MIL-PRF-11015, MIL-PRF-M390414/01, and MIL-PRF-M39014/02. KEMET CK/CKR Axial and Radial Leaded MIL-SPEC Capacitors feature a structure that is fired at high temperatures to produce a monolithic block that provides high capacitance values in a small physical form.