EA2-12NJ

KEMET
551-EA2-12NJ
EA2-12NJ

Mfr.:

Description:
Low Signal Relays - PCB RELAY SIGNAL

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,483

Stock:
1,483 Can Dispatch Immediately
Factory Lead Time:
34 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.37 $2.37
$2.16 $21.60
$2.01 $50.25
$1.92 $76.80
$1.86 $223.20
$1.77 $495.60
$1.72 $894.40
$1.65 $1,650.00
$1.61 $8,050.00

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Low Signal Relays - PCB
RoHS:  
Tube
Low Signal Relays
Miniature
12 VDC
2 Form C (DPDT-NO, NC)
10 uA, 1 A, 2 A, 62.5 A
1 A
1 A
11.67 mA
Non-Latching
140 mW
Solder Pin
EA2
Brand: KEMET
Mounting Style: Through Hole
Product Type: PCB Relays
Factory Pack Quantity: 40
Subcategory: Relays
Unit Weight: 1.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536411090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
853641000
KRHTS:
8536410000
TARIC:
8536490099
BRHTS:
85364100
ECCN:
EAR99