EC2-12NJ

KEMET
551-EC2-12NJ
EC2-12NJ

Mfr.:

Description:
Low Signal Relays - PCB KEMET, EC2, Relays, Signal

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,600

Stock:
2,600 Can Dispatch Immediately
Factory Lead Time:
34 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.02 $2.02
$1.88 $18.80
$1.72 $43.00
$1.66 $58.10
$1.60 $168.00
$1.52 $425.60
$1.48 $777.00
$1.43 $1,451.45
$1.31 $6,556.55

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Low Signal Relays - PCB
RoHS:  
Tube
Slim Form Relays
Miniature
12 VDC
2 Form C (DPDT-NO, NC)
2 A
2 A
2 A
11.7 mA
Non-Latching
140 mW
Solder Pin
EC2
Brand: KEMET
Mounting Style: Through Hole
Product Type: PCB Relays
Factory Pack Quantity: 35
Subcategory: Relays
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536411090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
853641000
KRHTS:
8536410000
TARIC:
8536490099
BRHTS:
85364100
ECCN:
EAR99