EC2-24NU
See Product Specifications
Mfr.:
Description:
Low Signal Relays - PCB 24V 2A Non Latching LL=3.2mm
Availability
-
Stock:
-
0An unexpected error occurred. Please try again later.
-
On Order:
-
-
Factory Lead Time:
-
34Weeks Estimated factory production time for quantities greater than shown.
Pricing (USD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| $2.46 | $2.46 | |
| $2.19 | $21.90 | |
| $2.18 | $54.50 | |
| $1.93 | $67.55 | |
| $1.92 | $201.60 | |
| $1.85 | $518.00 | |
| $1.79 | $939.75 | |
| $1.70 | $1,725.50 |
Datasheet
Models
PCN
Specification Sheets
- CNHTS:
- 8536411090
- CAHTS:
- 8536410011
- USHTS:
- 8536410020
- JPHTS:
- 853641000
- KRHTS:
- 8536410000
- TARIC:
- 8536490099
- BRHTS:
- 85364100
- ECCN:
- EAR99
Israel

Engineering Change Notice. Change in the marking of the signal
relay effective April 20, 2017.
Please contact a Mouser Technical Sales Representative for
further information.
5-0817-16