EC2-24SNU

KEMET
80-EC2-24SNU
EC2-24SNU

Mfr.:

Description:
Low Signal Relays - PCB 24V 2A Latching LL=3.2mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 108

Stock:
108 Can Dispatch Immediately
Factory Lead Time:
34 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.82 $3.82
$3.45 $34.50
$3.39 $84.75
$3.00 $105.00
$2.92 $306.60
$2.82 $789.60
$2.77 $1,454.25
$2.52 $2,557.80
$2.50 $6,300.00

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Low Signal Relays - PCB
RoHS:  
Tube
Slim Form Relays
Miniature
24 VDC
2 Form C (DPDT-NO, NC)
2 A
2 A
2 A
4.2 mA
Latching
140 mW
Solder Pin
EC2
Brand: KEMET
Mounting Style: Through Hole
Product Type: PCB Relays
Factory Pack Quantity: 35
Subcategory: Relays
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Engineering Change Notice. Change in the marking of the signal
relay effective April 20, 2017.

Please contact a Mouser Technical Sales Representative for
further information.

5-0817-16

This functionality requires JavaScript to be enabled.

CNHTS:
8536411090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
853641000
KRHTS:
8536410000
TARIC:
8536490099
BRHTS:
85364100
ECCN:
EAR99

EC2/EE2 Miniature Signal Relays

KEMET EC2/EE2 Miniature Signal Relays are compact and slim, consuming minimal board space. The devices are available in through-hole (EC2 series) or surface mount (EE2 series) configurations. Users have the option of non-latching (single coil) or latching (single-coil or double-coil) types. Through-hole lead type options include standard, trimmed, and high-insulation radial leads. Surface mount models are available with standard, minimum footprint, high solder joint reliability, high insulation, and high breakdown voltage lead options. KEMET EC2/EE2 Miniature Signal Relays are recognized by UL and CSA and have FCC (1500V) and Telcordia (2500V) safety approvals.