EC2-5TNJ

KEMET
80-EC2-5TNJ
EC2-5TNJ

Mfr.:

Description:
Low Signal Relays - PCB 5V 2A Dbl Latching LL=2.8mm

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
34 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1050   Multiples: 1050
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.92 $2,016.00

Possible Replacement

KEMET EC2-5TNU
KEMET
Low Signal Relays - PCB 5V 2A Dbl Latching LL=3.2mm

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Low Signal Relays - PCB
RoHS:  
Tube
2 Form C (DPDT-NO, NC)
EC2
Brand: KEMET
Product Type: PCB Relays
Factory Pack Quantity: 1050
Subcategory: Relays
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536411090
CAHTS:
8536490010
USHTS:
8536410020
JPHTS:
8536490001
KRHTS:
8536490000
TARIC:
8536490099
BRHTS:
85364900
ECCN:
EAR99