EDK476M025A9GAA

KEMET
80-EDK476M025A9GAA

EDK476M025A9GAA

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD 25V 47uF 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10,439

Stock:

10,439 Can Dispatch Immediately

Factory Lead Time:

26 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
$-.--
Ext. Price:
$-.--
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.39 $0.39
$0.153 $1.53
$0.128 $64.00
Full Reel (Order in multiples of 1000)
$0.108 $108.00
$0.099 $198.00
$0.091 $910.00
$0.077 $1,925.00
$0.073 $3,650.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value
KEMET
Product Category: Aluminium Electrolytic Capacitors - SMD
RoHS:  
47 uF
25 VDC
6.3 mm
6.6 mm
2000 Hour
Aluminum Electrolytic Capacitors
20 %
70 mA
- 40 C
+ 85 C
6.6 mm
5.5 mm
EDK
Reel
Cut Tape
MouseReel
Brand: KEMET
Dissipation Factor DF: 20
Leakage Current: 12 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Termination Style: SMD/SMT
Type: SMD Surface Mount Low Profile Vertical Chip
Part # Aliases: CA025M0047RED-0605
Unit Weight: 300 mg