MPXV1D0520L1R5

KEMET
80-MPXV1D0520L1R5

MPXV1D0520L1R5

Mfr.:

Description:
Power Inductors - SMD 1.5uH 20% 5.6A DCR=35.6mOhms AECQ2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked
 

Factory Lead Time:

33 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 3500   Multiples: 3500

Unit Price:
$-.--
Ext. Price:
$-.--
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3500)
$0.492 $1,722.00

Similar Products

Product Attribute Attribute Value
KEMET
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
5 mm x 5 mm x 2 mm
Shielded
1.5 uH
20 %
5.6 A
35.6 mOhms
7 A
- 55 C
+ 155 C
44 MHz
Standard
5.3 mm
5 mm
2 mm
Metal Composite
AEC-Q200
MPXV
Reel
Application: Automotive
Brand: KEMET
Core Type: Molded
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 3500
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Part # Aliases: UPI2X10520V1R5