R76QF1220SE00J

KEMET
80-R76QF1220SE00J

R76QF1220SE00J

Mfr.:

Description:
Film Capacitors 1k V 0.0022 uF 110C 5% 2 Pin LS=10 mm AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,006

Stock:

6,006 Can Dispatch Immediately

Factory Lead Time:

29 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
$-.--
Ext. Price:
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.94 $0.94
$0.464 $4.64
$0.423 $42.30
$0.353 $176.50
$0.318 $636.00
$0.296 $1,184.00
$0.29 $2,900.00
$0.277 $6,648.00

Product Attribute Attribute Value
KEMET
Product Category: Film Capacitors
RoHS:  
2200 pF
1 kVDC
Radial
Polypropylene (PP)
10 mm (0.394 in)
13 mm (0.512 in)
9 mm (0.354 in)
General Film Capacitors
600 VAC
5 %
2 Pin
289 mOhms
9 mm (0.354 in)
Straight
- 55 C
+ 110 C
R76
AEC-Q200
Bulk
Brand: KEMET
Capacitance - nF: 2.2 nF
Capacitance - uF: 0.0022 uF
Lead Diameter: 0.6 mm
Product Type: Film Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: Automotive DC and Pulse Film Capacitor
Unit Weight: 700 mg