R82CC4470DQ30K

KEMET
80-R82CC4470DQ30K

R82CC4470DQ30K

Mfr.:

Description:
Film Capacitors 50V 4.7 uF 105C 10% 2 Pin LS=5 mm AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked
 

Factory Lead Time:

35 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

Unit Price:
$-.--
Ext. Price:
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.31 $3.31
$2.29 $22.90
$1.85 $92.50
$1.70 $170.00
$1.44 $720.00
Full Ammo Pack (Order in multiples of 1150)
$1.18 $1,357.00

Similar Products

Product Attribute Attribute Value
KEMET
Product Category: Film Capacitors
RoHS:  
4.7 uF
50 VDC
Radial
Polyester
5 mm (0.197 in)
7.2 mm (0.283 in)
7.2 mm (0.283 in)
General Film Capacitors
30 VAC
10 %
2 Pin
13 mm (0.512 in)
Straight
- 55 C
+ 105 C
R82
AEC-Q200
Ammo Pack
Brand: KEMET
Capacitance - nF: 4700 nF
Lead Diameter: 0.6 mm
Product Type: Film Capacitors
Factory Pack Quantity: 1150
Subcategory: Capacitors
Type: Automotive Grade
Part # Aliases: 82CC4470DQ30K