R82DC3100AA50M

KEMET
80-R82DC3100AA50M

R82DC3100AA50M

Mfr.:

Description:
Film Capacitors 63V 0.1 uF 105C 20% 2 Pin LS=5 mm AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked
 

Factory Lead Time:

35 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 51000   Multiples: 3000

Unit Price:
$-.--
Ext. Price:
$-.--
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.089 $4,539.00

Similar Products

Product Attribute Attribute Value
KEMET
Product Category: Film Capacitors
RoHS:  
0.1 uF
63 VDC
Radial
Polyester
5 mm (0.197 in)
7.2 mm (0.283 in)
2.5 mm (0.098 in)
General Film Capacitors
40 VAC
20 %
2 Pin
6.5 mm (0.256 in)
Straight
- 55 C
+ 105 C
R82
AEC-Q200
Bulk
Brand: KEMET
Capacitance - nF: 100 nF
Capacitance - pF: 100000 pF
Lead Diameter: 0.5 mm
Product Type: Film Capacitors
Factory Pack Quantity: 3000
Subcategory: Capacitors
Type: Automotive Grade
Part # Aliases: 82DC3100AA50M