R82EC2120SH50J

KEMET
80-R82EC2120SH50J

R82EC2120SH50J

Mfr.:

Description:
Film Capacitors 100V 0.012 uF 105C 5% 2 Pin LS=5 mm AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked
 

Factory Lead Time:

35 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 52500   Multiples: 3500

Unit Price:
$-.--
Ext. Price:
$-.--
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Ammo Pack (Order in multiples of 3500)
$0.103 $5,407.50

Similar Products

Product Attribute Attribute Value
KEMET
Product Category: Film Capacitors
RoHS:  
0.012 uF
100 VDC
Radial
Polyester
5 mm (0.197 in)
7.2 mm (0.283 in)
General Film Capacitors
63 VAC
5 %
2 Pin
Straight
- 55 C
+ 105 C
R82
AEC-Q200
Ammo Pack
Brand: KEMET
Capacitance - nF: 12 nF
Capacitance - pF: 12000 pF
Product Type: Film Capacitors
Factory Pack Quantity: 3500
Subcategory: Capacitors
Type: Automotive Grade
Part # Aliases: 82EC2120SH50J