RSBCC4220Z310K

KEMET
80-RSBCC4220Z310K

RSBCC4220Z310K

Mfr.:

Description:
Film Capacitors 50V 2.2 uF 125C 10% 2 Pin LS=5 mm AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8,061

Stock:

8,061 Can Dispatch Immediately

Factory Lead Time:

24 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
$-.--
Ext. Price:
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.31 $1.31
$0.678 $6.78
$0.623 $62.30
$0.529 $264.50
$0.499 $499.00
$0.464 $928.00
$0.45 $2,250.00

Product Attribute Attribute Value
KEMET
Product Category: Film Capacitors
RoHS:  
2.2 uF
50 VDC
Radial
Polyester
5 mm (0.197 in)
7.2 mm (0.283 in)
6 mm (0.236 in)
General Film Capacitors
30 VAC
10 %
2 Pin
11 mm (0.433 in)
Straight
- 55 C
+ 125 C
RSB
AEC-Q200
Bulk
Brand: KEMET
Capacitance - nF: 2200 nF
Product Type: Film Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Part # Aliases: SBCC4220Z310K
Unit Weight: 1 g