RSBMC2220JG00K

KEMET
80-RSBMC2220JG00K

RSBMC2220JG00K

Mfr.:

Description:
Film Capacitors 400V 0.022 uF 125C 10% LS=5 mm AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked
 

Factory Lead Time:

36 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

Unit Price:
$-.--
Ext. Price:
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.55 $0.55
$0.365 $3.65
$0.22 $22.00
$0.177 $88.50
$0.163 $163.00
$0.135 $243.00
$0.126 $1,360.80

Similar Products

Product Attribute Attribute Value
KEMET
Product Category: Film Capacitors
RoHS:  
0.022 uF
400 VDC
Radial
Polyester
5 mm (0.197 in)
General Film Capacitors
200 VAC
10 %
- 55 C
+ 125 C
RSB
AEC-Q200
Bulk
Brand: KEMET
Capacitance - nF: 22 nF
Capacitance - pF: 22000 pF
Product Type: Film Capacitors
Factory Pack Quantity: 1800
Subcategory: Capacitors
Part # Aliases: SBMC2220JG00K