UD2-3NE-L

KEMET
80-UD2-3NE-L
UD2-3NE-L

Mfr.:

Description:
Low Signal Relays - PCB 3V 12 Form C 250VAC CR=90 Ohms +/-10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,945

Stock:
1,945 Can Dispatch Immediately
Factory Lead Time:
34 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1945 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1200)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.94 $2.94
$2.76 $27.60
$2.46 $61.50
$2.37 $118.50
$2.29 $229.00
$2.19 $547.50
$2.11 $1,055.00
Full Reel (Order in multiples of 1200)
$2.02 $2,424.00
$1.68 $8,064.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Low Signal Relays - PCB
RoHS:  
Reel
Cut Tape
MouseReel
2 Form C (DPDT-NO, NC)
UD2
Brand: KEMET
Mounting Style: SMD/SMT
Product Type: PCB Relays
Factory Pack Quantity: 1200
Subcategory: Relays
Unit Weight: 800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536410011
USHTS:
8536490050
JPHTS:
8536410002
TARIC:
8536490099
BRHTS:
85364100
ECCN:
EAR99