UD2-3NU

KEMET
551-UD2-3NU
UD2-3NU

Mfr.:

Description:
Low Signal Relays - PCB KEMET, UD2, Relays, Signal

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13,077

Stock:
13,077 Can Dispatch Immediately
Factory Lead Time:
34 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.51 $2.51
$2.24 $22.40
$2.14 $53.50
$2.06 $103.00
$1.99 $199.00
$1.90 $475.00
$1.83 $915.00
$1.77 $1,770.00
$1.63 $8,150.00

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Low Signal Relays - PCB
RoHS:  
Tube
Slim Form Relays
Miniature
3 VDC
2 Form C (DPDT-NO, NC)
1 A
1 A
1 A
46.7 mA
Non-Latching
140 mW
Gull Wing Lead
UD2
Brand: KEMET
Mounting Style: SMD/SMT
Product Type: PCB Relays
Factory Pack Quantity: 50
Subcategory: Relays
Unit Weight: 800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536411090
CAHTS:
8536490040
USHTS:
8536410020
JPHTS:
8536490001
KRHTS:
8536490000
TARIC:
8536411090
BRHTS:
85364900
ECCN:
EAR99