UD2-4.5NUN-L

KEMET
80-UD2-4.5NUN-L
UD2-4.5NUN-L

Mfr.:

Description:
Low Signal Relays - PCB KEMET, UD2, Relays, Signal

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,562

Stock:
1,562
Can Dispatch Immediately
On Order:
2,400
Expected 27/07/2026
Factory Lead Time:
34
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1200)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.21 $2.21
$2.08 $20.80
$2.03 $50.75
$1.99 $99.50
$1.96 $196.00
$1.92 $480.00
$1.89 $945.00
Full Reel (Order in multiples of 1200)
$1.68 $2,016.00
$1.65 $7,920.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Low Signal Relays - PCB
RoHS:  
Reel
Cut Tape
MouseReel
Slim Form Relays
Miniature
4.5 VDC
2 Form C (DPDT-NO, NC)
1 A
1 A
1 A
31 mA
Non-Latching
140 mW
Gull Wing Lead
UD2
Brand: KEMET
Mounting Style: SMD/SMT
Product Type: PCB Relays
Factory Pack Quantity: 1200
Subcategory: Relays
Unit Weight: 800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536410011
USHTS:
8536490050
JPHTS:
8536410002
TARIC:
8536490099
BRHTS:
85364100
ECCN:
EAR99