USEQFCSA391100

KEMET
80-USEQFCSA391100
USEQFCSA391100

Mfr.:

Description:
Infrared Detectors 3.91um bandpass Analog

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 31

Stock:
31 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$64.44 $64.44
$49.23 $492.30
$46.92 $4,692.00
500 Quote

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Infrared Detectors
RoHS:  
Analog Flame Detectors
Pyroelectric Detector
TO-39-3
Through Hole
- 40 C
+ 85 C
QFC
Tube
Brand: KEMET
Element Size: 1000 um x 1000 um
Material: Lead Zirconate Titanate (PZT)
Operating Supply Voltage: 2.7 V to 8 V
Photo Sensitivity: 150000 V/W
Product Type: IR Detectors
Response Time: 12 ms
Factory Pack Quantity: 50
Subcategory: Optical Detectors & Sensors
Unit Weight: 1 g
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
8541600080
ECCN:
EAR99

Pyroelectric Infrared Flame Sensors

KEMET Pyroelectric Infrared Flame Sensors feature QFC analog sensors, QFS I2C SMD sensors, and QFCE I2C TO-39 sensors. The QFC analog sensors offer high responsivity and accurate discrimination of flame sources in triple IR flame detection systems. The QFCE sensors come in a TO-39 package that includes a digital output, high sensitivity with fast response times, and high dynamic range. The QFS series offers industry-standard I2C communication in an SMD package for plug-and-play connectivity to microcontrollers and enables easy tuning and calibration. Applications for KEMET Pyroelectric Infrared Flame Sensors include industrial, smart homes and buildings, transportation, oil and gas, and infrastructure protection.