LT732ATTD751J3900

KOA Speer
660-LT732ATTD751J390
LT732ATTD751J3900

Mfr.:

Description:
PTC (Positive Temperature Coefficient) Thermistors 750 OHM 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 5000   Multiples: 5000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
$0.282 $1,410.00

Product Attribute Attribute Value Select Attribute
KOA Speer
Product Category: PTC (Positive Temperature Coefficient) Thermistors
RoHS:  
LT73
750 Ohms
5 %
PCB Mount
SMD/SMT
- 40 C
+ 125 C
Reel
Brand: KOA Speer
Height: 0.5 mm
Length: 2 mm
Package/Case: 0805 (2012 metric)
Product Type: PTC Thermistors
Factory Pack Quantity: 5000
Subcategory: Thermistors
Temperature Coefficient: 3900 PPM / C
Type: PTC
Voltage: 50 V
Width: 1.25 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
TARIC:
8533401000
MXHTS:
8533409102
ECCN:
EAR99

FEATURED PRODUCTS
KOA SPEER