RS73F1ERTTP2401B

KOA Speer
660-RS73F1ERTTP2401B
RS73F1ERTTP2401B

Mfr.:

Description:
Thick Film Resistors - SMD 0402 2.4kOhm 0.125W Tol 0.1% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 10000   Multiples: 10000
Unit Price:
$-.--
Ext. Price:
$-.--
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 10000)
$0.133 $1,330.00

Similar Products

Product Attribute Attribute Value Select Attribute
KOA Speer
Product Category: Thick Film Resistors - SMD
RoHS:  
Reel
RS73-RT
2.4 kOhms
125 mW (1/8 W)
0.1 %
25 PPM / C
- 55 C
+ 155 C
75 V
0402
1005
1 mm (0.039 in)
0.5 mm (0.02 in)
0.35 mm (0.014 in)
High Reliability
Anti-Sulfur Resistors
AEC-Q200
Brand: KOA Speer
Mounting Style: PCB Mount
Product: Thick Film Resistors SMD
Product Type: Thick Film Resistors
Factory Pack Quantity: 10000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

RS73-RT Chip Resistors

KOA Speer RS73-RT Chip Resistors have excellent anti-sulfuration characteristics due to using a high sulfuration-proof inner top electrode material and a metal-glaze thick film resistor for surface mounting. The RS73-RT is a high-precision resistor with TCR down to 25ppm and tolerance as tight as ±0.1%. These resistors are highly reliable, with a ∆R of ±0.2% and ±0.5% in the reliability test. Suitable for flow and reflow solderings, these chip resistors have lead-free terminations that meet EU RoHS requirements. KOA Speer RS73-RT Chip Resistors are AEC-Q200 tested.