WN73H1JTTD1001B25

KOA Speer
660-WN73H1JTTD1001B2
WN73H1JTTD1001B25

Mfr.:

Description:
Thin Film Resistors - SMD 0306 1kOhm 0.10% 0.3W AEC-Q200

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,338

Stock:
4,338 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.37 $0.37
$0.27 $2.70
$0.189 $18.90
$0.163 $40.75
$0.143 $71.50
$0.13 $130.00
Full Reel (Order in multiples of 5000)
$0.114 $570.00

Product Attribute Attribute Value Select Attribute
KOA Speer
Product Category: Thin Film Resistors - SMD
RoHS:  
Reel
Cut Tape
WN73H
1 kOhms
0.1 %
25 PPM / C
0306 (Reversed)
0816 (Reversed)
0.8 mm (0.031 in)
1.6 mm (0.063 in)
0.2 mm
- 55 C
+ 155 C
300 mW
75 V
Brand: KOA Speer
Mounting Style: PCB Mount
Product: Thin Film Resistors
Product Type: Thin Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thin Film
Termination Style: SMD/SMT
Type: Thin Metal Film
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
8533210030
TARIC:
8533210000
ECCN:
EAR99

WN73H Metal Thin Film Chip Resistors

KOA Speer WN73H Metal Thin Film Chip Resistors are high-power, wide-termination, and high-precision resistors for automotive, medical, and industrial applications. These KOA Speer reverse geometry resistors pack power ratings of 0.3W into a 0603 package and 1W into a 1206 package. Resistance values for the WN73H series range from 10Ω to 100kΩ resistance. These metal thin film resistors also provide high-precision resistance tolerances as low as ±0.1% and a high-performance temperature coefficient of resistance (TCR) down to ±10ppm/°C.