FSNB1-4

KS Terminals
161-FSNB1-4
FSNB1-4

Mfr.:

Description:
Terminals Flange Spade, 22-16 AWG, #8

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.23 $0.23
$0.148 $14.80
$0.117 $117.00
$0.103 $515.00
$0.088 $880.00
$0.074 $1,850.00
$0.062 $3,100.00
$0.047 $4,700.00
$0.039 $9,750.00

Product Attribute Attribute Value Select Attribute
KS Terminals
Product Category: Terminals
RoHS:  
Terminals
Flanged Spade
Crimp
Female
Not Insulated
# 8
22 AWG
16 AWG
Screw
Copper
Non-Insulated Flange Spade Terminals
Bulk
Brand: KS Terminals
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Terminals
Factory Pack Quantity: 1000
Subcategory: Terminals
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99