006232003102800+

KYOCERA AVX
346-006232003102800
006232003102800+

Mfr.:

Description:
FFC & FPC Connectors FPC 1.0MM 03POS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 881

Stock:
881 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.43 $0.43
$0.365 $3.65
$0.32 $8.00
$0.283 $28.30
$0.254 $63.50
$0.20 $236.00
$0.176 $519.20

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: FFC & FPC Connectors
RoHS:  
Connectors
3 Position
1 mm
SMD/SMT
Right Angle
Bottom Contact
Gold
500 mA
6232
Waffle
Actuation Type: Non ZIF
Brand: KYOCERA AVX
Contact Material: Copper Alloy
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Thermoplastic (TP)
Mounting Style: SMD/SMT
Product Type: FFC & FPC Connectors
Factory Pack Quantity: 590
Subcategory: FFC & FPC Connectors
Voltage Rating: 50 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536694051
TARIC:
8536699099
ECCN:
EAR99

Connector Solutions

KYOCERA AVX Connector Solutions provide a variety of unique connectors for the industrial, consumer, medical, energy, transportation, telecommunication, and automotive markets. These KYOCERA AVX connectors are based on industry-proven contact technology to provide robust and performance-driven solutions to meet harsh application-specific requirements.

FFC & FPC Connectors

KYOCERA AVX Flexible Flat Cables (FFC) / Flexible Printed Circuits (FPC) Connectors are available in a broad range of products that include space-saving, easy-to-use flip-top style connectors with a pitch range from 0.2mm to 1.25mm, slide ZIF, and cost-effective LIF connectors. In addition to signal integrity, these connectors can provide increased retention force for high-vibration environments, low-profile heights for small packages, ISO/TS 16949-certified connectors for automotive applications, increased workability in assembly ground planes for high-speed data transfer, and a high current threshold for battery applications. KYOCERA AVX FFC/FPC Connectors are available in multiple pitch sizes and remain competitive in the market, to offer the most solutions.

6232 Series 1.0mm Pitch FFC/FPC Connectors

KYOCERA AVX 6232 Series 1.0mm Pitch FFC/FPC Connectors are LIF, SMT / through-hole type FPC/FFC connectors that offer notable cost advantages. The SMT type is a right-angle connector (top or bottom contact) or vertical connector that can be packaged in tape and reel for automatic mounting. Both are available for through-hole versions while only bottom contacts are available in right-angle versions. KYOCERA AVX 6232 Series 1.0mm Pitch FFC/FPC Connectors have an operating temperature range of -20°C to +85°C. Typical applications include printers and industrial measuring devices.