069177701602002

KYOCERA AVX
581-069177701602002
069177701602002

Mfr.:

Description:
Extraction, Removal & Insertion Tools INSERTION TOOL 2POS 3.50 MAX. DIAM

In Stock: 151

Stock:
151 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.88 $0.88
$0.816 $4.08

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Extraction, Removal & Insertion Tools
RoHS:
Insertion Tools
Hand Insertion Tool
Hand Insertion Tool Plastic for 9177 Series
Brand: KYOCERA AVX
Packaging: Bulk
Product Type: Extraction / Insertion Tools
Series: 06-9177
Factory Pack Quantity: 1
Subcategory: Tools
Unit Weight: 3.013 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
USHTS:
8205598000
TARIC:
8205598000
ECCN:
EAR99

9177 IDC Connectors

KYOCERA AVX 9177 IDC Connectors offer the flexibility to connect 1, 2, or 3 wires in a single row on the PCB using IDC technology. The application tool inserts the wires into the slots and cuts through the insulation to expose the inner cores, providing a strong, secure, homogenous joint with the contact. KYOCERA AVX 9177 IDC connectors accept stranded wire between 14 and 20 AWG with no preparation.

Wire-to-Board Insulation Displacement Connectors

KYOCERA AVX Wire-to-Board Insulation Displacement Connectors (IDC) are offered in 28AWG to 12AWG and 1A to 15A ranges. These connectors feature a high-performance phosphor bronze construction and a gas-tight WTB connection system. The IDCs accept solid or stranded wires, even uninsulated solid wire component leads. KYOCERA AVX Wire-to-Board Insulation Displacement Connectors are ideal for main PCB connections, sensors, motors, and LED applications.