1004112-A001

KYOCERA AVX
581-1004112-A001
1004112-A001

Mfr.:

Description:
Antennas LTE/cellular Externa l Blade White SMA Co

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
4,020 Can Dispatch in 20 Days
Minimum: 1080   Multiples: 30
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$9.26 $10,000.80

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Antennas
RoHS:  
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT
Outdoor Antennas
Passive Antenna
690 MHz
2.7 GHz
Cellular (NBIoT, LTE), Cat-M
WiFi, WLAN, LPWA, RPMA
Whip
Blade Tilt / Swivel
1.18 dBi, 4.5 dBi, 4 dBi
50 Ohms
2.5:1
5 W
- 30 C
+ 70 C
3 Band
Connector
Connector
SMA Male
825 MHz, 1.955 GHz, 2.6 GHz
Medical Applications, Home Automation, Smart Metering, MWM, Firstnet, Automotive, Healthcare, POS, Tracking
218.3 mm
27.2 mm
13.8 mm
1004112
Bulk
Brand: KYOCERA AVX
Polarisation: Linear
Factory Pack Quantity: 30
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
This part number is listed as an Established Reliability or High Reliability Qualified Product List (QPL)
device, Mouser is NOT a certified QPL or MIL-SPEC distributor. If you are interested in this part/series
contact TTI at sales@ttiinc.com

series contact TTI at sales@ttiinc.com.




5-0518-02

This functionality requires JavaScript to be enabled.

USHTS:
8517710000
ECCN:
EAR99

Antennas

KYOCERA AVX Antennas are designed for a wide array of applications. The product offering includes embedded, internal, external, and outdoor antennas for use worldwide. The KYOCERA AVX Antenna Selection Guide can help users select the ideal antenna for their application. Typical applications for KYOCERA AVX Antennas include the Internet of Things (IoT), automotive, smart homes, cellular, fleet and asset tracking, and much more.

Cellular & LTE Antennas

KYOCERA AVX Cellular and LTE Antennas are designed with patented isolated magnetic dipole (IMD) technology to reduce the keep-out area requirement around the antenna. The IMD technology reduces the overall board footprint required around the antenna while improving antenna performance. KYOCERA AVX Cellular and LTE Antennas are available in several form factors designed to satisfy designer needs, including surface mount FR4, flexible printed circuit, and external.