CB018B0153GBA

KYOCERA AVX
581-CB018B0153GBA
CB018B0153GBA

Mfr.:

Description:
Film Capacitors 16V 0.015uF 2%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
38 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 3500   Multiples: 3500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3500)
$1.17 $4,095.00

Similar Products

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Film Capacitors
RoHS:  
0.015 uF
16 VDC
SMD/SMT
Polyphenylene Sulfide (PPS)
Stacked Film Capacitors
10 VAC
- 40 C
+ 60 C
CB PPS
Reel
Brand: KYOCERA AVX
Moisture Sensitive: Yes
Product Type: Film Capacitors
Factory Pack Quantity: 3500
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250045
JPHTS:
853225000
KRHTS:
8532250000
TARIC:
8532250000
MXHTS:
8532259999
BRHTS:
85322510
ECCN:
EAR99

Capacitor Solutions

KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs). 

Automotive EV/HEV Solutions

KYOCERA AVX Automotive EV / HEV Solutions covers a range of applications, including power conversion, advanced driver-assistance systems (ADAS), lighting, active body control, and powertrain. These EV / HEV electronics face unique design challenges regarding communication, circuit protection, and higher operating voltages compared to traditional automotive electronics.

SMD Chip Film Capacitors

KYOCERA AVX SMD Chip Film Capacitors are available in various case sizes ranging from 1206 to 6054. These capacitors feature the self-healing properties of film dielectric that provide an open failure mode capacitor with excellent reliability. The series offers low DC bias, excellent thermal behavior, and a low dissipation factor with low equivalent series resistance (ESR) and low equivalent series inductance (ESL). KYOCERA AVX SMD Chip Film Capacitors are available in three dielectrics: PEN, PET-HT, and PPS.