CS12010T0100GTR

KYOCERA AVX
581-CS12010T0100GTR
CS12010T0100GTR

Mfr.:

Description:
Thin Film Resistors - SMD 100ohms 2% 10W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,980

Stock:
1,980
Can Dispatch Immediately
On Order:
3,000
Expected 12/05/2026
3,000
Expected 09/06/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$5.13 $5.13
$3.54 $35.40
$3.38 $84.50
$3.14 $157.00
Full Reel (Order in multiples of 1000)
$2.70 $2,700.00
$2.69 $5,380.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Thin Film Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
CS1
100 Ohms
2 %
150 PPM / C
5.08 mm (0.2 in)
0.1 in
1.016 mm (0.04 in)
- 55 C
+ 150 C
10 W
Application: High Frequency
Brand: KYOCERA AVX
Mounting Style: PCB Mount
Product Type: Thin Film Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Thin Film
Termination Style: SMD/SMT
Type: Surface Mount Chip Resistors
Unit Weight: 39 mg
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
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

RF Resistors, Terminations, & Attenuators

KYOCERA AVX Resistors, Terminations, and Attenuators offer a power handling capability range of 1W to 250W. High-power resistors, terminations, and attenuators are available in case sizes as small as 1008, while ultra-broadband resistors offer a flat impedance range of DC to 30GHz in a 0402 case size. KYOCERA AVX Resistors, Terminations, and Attenuators are ideally suited for 5G communications, LTE, and high-reliability applications.