FT10517N0050JBK

KYOCERA AVX
581-FT10517N0050JBK
FT10517N0050JBK

Mfr.:

Description:
High Frequency/RF Resistors 50 Ohm 5% 60W 0Hz - 4GHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 230

Stock:
230
Can Dispatch Immediately
On Order:
360
Expected 05/05/2026
240
Expected 23/06/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$20.93 $20.93
$14.77 $147.70
$13.12 $328.00
$11.91 $714.60
$11.05 $1,326.00
$10.61 $3,183.00
$10.46 $5,648.40
$10.31 $10,516.20

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: High Frequency/RF Resistors
FT1
50 Ohms
60 W
5 %
150 PPM / C
4 GHz
- 55 C
+ 150 C
13.1 mm
6.35 mm
3.81 mm
Tray
Application: High Frequency
Brand: KYOCERA AVX
Mounting Style: Flange
Product Type: High Frequency/RF Resistors
Factory Pack Quantity: 60
Subcategory: Resistors
Termination Style: SMD Leaded
Unit Weight: 6.423 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8533290000
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
853329000
KRHTS:
8533299000
TARIC:
8533290000
MXHTS:
8533299900
BRHTS:
85332900
ECCN:
EAR99

RF Resistors, Terminations, & Attenuators

KYOCERA AVX Resistors, Terminations, and Attenuators offer a power handling capability range of 1W to 250W. High-power resistors, terminations, and attenuators are available in case sizes as small as 1008, while ultra-broadband resistors offer a flat impedance range of DC to 30GHz in a 0402 case size. KYOCERA AVX Resistors, Terminations, and Attenuators are ideally suited for 5G communications, LTE, and high-reliability applications.