LMLP05D5M100CTAS

KYOCERA AVX
581-LMLP05D5M100CTAS
LMLP05D5M100CTAS

Mfr.:

Description:
Power Inductors - SMD 10uH 20% 2.3A DCR=0. 056Ohm 05D5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 383

Stock:
383 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.72 $0.72
$0.618 $6.18
$0.567 $14.18
$0.459 $45.90
$0.433 $108.25
$0.371 $185.50
$0.33 $330.00
Full Reel (Order in multiples of 1500)
$0.329 $493.50
$0.319 $957.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Power Inductors - SMD
RoHS:  
5 mm x 4 mm x 5 mm
Shielded
10 uH
20 %
2.1 A
56 mOhms
2.3 A
- 40 C
+ 125 C
Standard
5 mm
5 mm
4 mm
LMLPC
Reel
Cut Tape
MouseReel
Application: Magnetic
Brand: KYOCERA AVX
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 1500
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

IoT Components

AVX Internet of Things (IoT) Components meet the requirements of IoT microcontroller (MCU) chips. These IoT MCU chips require an input voltage filtering / decoupling network and an output impedance matching network for the RF antenna. The antenna usually communicates using BLUETOOTH® LE, ZigBee, ANT, or other wireless network protocol. AVX provides passive components are suitable for use in all required networks of operation for IoT devices.

LMLP High Current Power Inductor

KYOCERA AVX LMLP High Current Power Inductors offer a low profile, 0.1µH to 100µH inductance range, and -55°C to +155°C operating temperature range. The LMLP-C series corresponds to a high current and features a simple and original magnetic shield structure and a tolerance rating of up to ±30%. The LMLP-D series provides a large current rating, shielded construction, and a lower temperature rise. KYOCERA AVX LMLP High Current Power Inductors are ideal for personal computers, servers, low profile, high current power supplies, and DC/DC converters.