LR12010T0100GBK

KYOCERA AVX
581-LR12010T0100GBK
LR12010T0100GBK

Mfr.:

Description:
High Frequency/RF Resistors HIGH POWER RF RESISTIVE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 240

Stock:
240 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$14.00 $14.00
$10.34 $103.40
$9.57 $239.25
$8.13 $292.68
$7.58 $818.64
$7.53 $1,897.56
$7.52 $3,790.08
2,520 Quote

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: High Frequency/RF Resistors
LR1
100 Ohms
30 W
2 %
150 PPM / C
- 55 C
+ 150 C
5.08 mm
2.54 mm
1.016 mm
Waffle
Application: High Frequency
Brand: KYOCERA AVX
Case Code - in: 2010
Case Code - mm: 5025
Package/Case: 2010 (5025 metric)
Product Type: High Frequency/RF Resistors
Factory Pack Quantity: 36
Subcategory: Resistors
Termination Style: SMD Leaded
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8533290000
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
853329000
KRHTS:
8533299000
TARIC:
8533290000
MXHTS:
8533299900
BRHTS:
85332900
ECCN:
EAR99