NOJA106M010RWJ

KYOCERA AVX
581-NOJA106M010
NOJA106M010RWJ

Mfr.:

Description:
Niobium Oxide Capacitors 10V 10uF 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,390

Stock:
6,390 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.37 $0.37
$0.181 $1.81
$0.162 $16.20
$0.161 $161.00
Full Reel (Order in multiples of 2000)
$0.159 $318.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Niobium Oxide Capacitors
RoHS:  
10 uF
10 VDC
2.2 Ohms
1206 (3216 metric)
20 %
- 55 C
+ 105 C
2 uA
202 mA
NOJ
Reel
Cut Tape
MouseReel
Brand: KYOCERA AVX
Case Code - in: 1206
Case Code - mm: 3216
Height: 1.8 mm
Length: 3.2 mm
Product Type: Niobium Oxide Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Termination Style: SMD/SMT
Tradename: Oxicap
Type: Low Profile Niobium Oxide Capacitor
Width: 1.6 mm
Unit Weight: 27 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8532290000
CAHTS:
8532290000
USHTS:
8532290040
JPHTS:
8532290001
KRHTS:
8532290000
TARIC:
8532290000
ECCN:
EAR99

Capacitor Solutions

KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs). 

Solutions for Automotive Safety Electronics

KYOCERA AVX Solutions for Automotive Safety Electronics feature robust products that fit strict design constraints. These products help solve common issues with communication, Electromagnetic Interference (EMI), and power quality. KYOCERA AVX Solutions for Automotive Safety Electronics cover 10 categories: Battery and System Power Supply, Battery Input Protection, Clock, Diagnostics and Monitoring, Digital Processing, Memory, Processor Power Supply, Radar Transceiver, RF Power Supply, and Vehicle Interface. These products balance high performance and reliability while being able to withstand harsh environments.

Automotive EV/HEV Solutions

KYOCERA AVX Automotive EV / HEV Solutions covers a range of applications, including power conversion, advanced driver-assistance systems (ADAS), lighting, active body control, and powertrain. These EV / HEV electronics face unique design challenges regarding communication, circuit protection, and higher operating voltages compared to traditional automotive electronics.

OxiCap® NLJ Niobium Oxide Capacitors

KYOCERA AVX OxiCap® NLJ Niobium Oxide Capacitors feature non-burn technology and are environmentally friendly and RoHS compliant. These capacitors also offer high volumetric efficiency and a high CV range of 22µF to 1000µF/ 4V to 10V as well as 3x reflow, 260ºC compatibility. KYOCERA AVX NLJ capacitors are designed for consumer applications.

OxiCap® NbO Capacitors

KYOCERA AVX OxiCap® NbO Capacitors are solid electrolyte capacitors uniquely developed with niobium oxide-based technology. With higher ignition energy and a lower burning rate than pure metal materials, OxiCap capacitors will not burn up to the category voltage. Typically, overloads such as voltage spikes or high current surges result in increased leakage current and reduced capacitance. If subjected to these overloads, OxiCap capacitors will continue to function at full capacitance. The KYOCERA AVX OxiCap family includes three series: NOJ, in both standard and low profile; low ESR NOS; and OxiCap super-low ESR multianode NOM.

OxiCap® NOJ Niobium Oxide Capacitors

KYOCERA AVX OxiCap® NOJ Capacitors are niobium oxide (NbO) capacitors built with non-burn, non-smoke technology. The capacitors offer a reliability level of 0.5%/1000 hrs, a variety of case sizes, and a CV range of 4.7-1000µF / 1.8-10V. Applications for KYOCERA AVX OxiCap NOJ Capacitors include automotive, avionics, and more.

High CV SMD Capacitor Solutions

KYOCERA AVX High Capacitance / Voltage (CV) SMD Capacitors are designed to enable optimum performance across all power applications. This ceramic capacitor solution for SMD applications includes extremely high CV (X5R) MLCCs with low ESR for general-purpose decoupling and filtering and high CV (X7R, X7S, and X8R) MLCCs with FlexiTerm for industrial, automotive (AEC-Q200), and commercial applications. KYOCERA AVX Electrolytic Capacitor solutions include small case size tantalum chip, conductive polymer, and fail-safe niobium oxide (Oxicap™) that overlap with commercial, industrial, and AEC-Q200 ceramic ratings, in many cases providing interchangeable solutions. In contrast, the larger case sizes provide even higher CV options.