TCN4158M006R0055E

KYOCERA AVX
581-TCN4158M006R055E
TCN4158M006R0055E

Mfr.:

Description:
Tantalum Capacitors - Polymer 6.3V 1500uF 20% 2924 ESR=55mOhm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7,583

Stock:
7,583 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 800)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$5.15 $5.15
$3.74 $37.40
$3.71 $1,855.00
Full Reel (Order in multiples of 800)
$3.59 $2,872.00
$3.41 $5,456.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Tantalum Capacitors - Polymer
RoHS:  
1500 uF
6.3 VDC
SMD/SMT
20 %
2924
55 mOhms
945 uA
2 mm
- 55 C
+ 85 C
7361
4 Case
TCN
Reel
Cut Tape
MouseReel
Brand: KYOCERA AVX
Dissipation Factor DF: 20 %
Length: 7.3 mm
Moisture Sensitive: Yes
Product: Tantalum Organic Polymer Low ESR
Product Type: Tantalum Capacitors
Factory Pack Quantity: 800
Subcategory: Capacitors
Width: 6.1 mm
Unit Weight: 830 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8532211000
CAHTS:
8532210010
USHTS:
8532210050
JPHTS:
853221000
KRHTS:
8532210000
TARIC:
8532210000
MXHTS:
8532210100
BRHTS:
85322119
ECCN:
EAR99

High CV SMD Capacitor Solutions

KYOCERA AVX High Capacitance / Voltage (CV) SMD Capacitors are designed to enable optimum performance across all power applications. This ceramic capacitor solution for SMD applications includes extremely high CV (X5R) MLCCs with low ESR for general-purpose decoupling and filtering and high CV (X7R, X7S, and X8R) MLCCs with FlexiTerm for industrial, automotive (AEC-Q200), and commercial applications. KYOCERA AVX Electrolytic Capacitor solutions include small case size tantalum chip, conductive polymer, and fail-safe niobium oxide (Oxicap™) that overlap with commercial, industrial, and AEC-Q200 ceramic ratings, in many cases providing interchangeable solutions. In contrast, the larger case sizes provide even higher CV options.

AEC-Q200 Qualified Products

Coilcraft offers an expansive array of AEC-Q200 products designed to withstand extreme temperatures. These products meet the strict quality standards of AEC-Q200 requirements and are viable for use in harsh automotive environments. Coilcraft offers a wide range of off-the-shelf products and custom engineered solutions to meet the automotive industry's need for high reliability, high volume magnetics.

Automotive Solid Electrolytic Capacitors

KYOCERA AVX Automotive Solid Electrolytic Capacitors feature a range of tantalum, polymer, and niobium oxide capacitors that bring specific and unique features to suit specific application requirements. TKYOCERA AVX conventional tantalum / MnO2 capacitors offer a long lifetime and no wear-out mechanism. Niobium Oxide (OxiCap®) offers extreme stability for low voltage automotive applications, while conductive polymer offers low ESR, benign failure mode, and high voltage ratings.

TCN J-Cap & Undertab Polymer Chip Capacitors

KYOCERA AVX TCN J-CAP™ and Undertab Conductive Polymer Chip Capacitors are 100% surge current tested and offer benign failure mode under recommended use conditions. These lead-free, RoHS-compliant modules feature low equivalent series resistance (ESR) and an undertab terminations layout that provides high volumetric efficiency, high capacitance in smaller dimensions, and high PCB assembly density. The J-CAP series offers the highest energy per volume and fast leakage current (DCL) drop with voltage applied after reflow. The TCN series features a conductive polymer electrode and the highest constant voltage/constant current (CV/CC) in a broad range of low-profile cases. KYOCERA AVX TCN J-CAP and Undertab Conductive Polymer Chip Capacitors are ideal for battery-powered portable equipment, industrial alarms, smart power meters, mobile devices, and other consumer goods.

Capacitor Solutions

KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs). 

TCN Conductive Polymer Chip Capacitors

KYOCERA AVX TCN Conductive Polymer Chip Capacitors offer high volumetric capacitance efficiency in a low-profile package. These capacitors feature a wide range of capacitance and low ESR in case sizes as small as 0805. The TCNO part numbers feature a maximum height of 0.6mm. The TCN series utilizes a conductive polymer electrode, exhibiting benign failure mode under recommended conditions. KYOCERA AVX TCN Conductive Polymer Chip Capacitors are ideally suited for small power modules, handheld devices, and other height-restricted applications.

Tantalum Polymer Capacitors

KYOCERA AVX Tantalum Polymer Capacitors provide high voltages and some of the smallest case sizes on the market. These devices offer the ability to operate at high line voltages and withstand high ripple currents. KYOCERA AVX Tantalum Polymer Capacitors provide greater stability over ambient temperature and applied voltage ranges when compared to MLCC devices. The polymer capacitors are available in a wide variety of technologies, including low profile, high CV, J-lead, and facedown (undertab) styles. These halogen-free capacitors are RoHS, REACH, and WEEE compliant.