W6P15X7W04-H100D3B0A

KYOCERA AVX
581-W6P15X7W04H100D3
W6P15X7W04-H100D3B0A

Mfr.:

Description:
Antennas Wi-Fi 6E/7 Single Band MHF4L 6GHz 5925-7125MHz 2W 50ohm 15.9x7.6x0.53mm 100mmCBL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1200   Multiples: 400
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.57 $1,884.00
$1.52 $4,256.00
$1.47 $7,644.00

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Antennas
RoHS:  
Indoor Antennas
Embedded Antenna
5.92 GHz
7.12 GHz
5.3 dBi
50 Ohms
- 40 C
+ 85 C
1 Band
Adhesive Mount
IPEX MHFI
IPEX MHFI
15.9 mm
7.6 mm
0.53 mm
Bulk
Brand: KYOCERA AVX
Cable Length: 100 mm
Frequency: 5.92 GHz to 7.12 GHz
Polarisation: Linear
Factory Pack Quantity: 400
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

ECCN:
EAR99

Wi-Fi® Antennas

KYOCERA AVX Wi-Fi® Antennas range from ultra-small chip to stamped-metal to flexible FPCs with on-metal solutions to fit devices with limited space. External antennas designed for Wi-Fi applications are ideal for gateways and EVKs for indoor and outdoor environments. KYOCERA AVX Wi-Fi Antennas cover Wi-Fi 2.4GHz, Wi-Fi 6, and Wi-Fi 6E/7 bands.