DP0011A

Keysight
372-DP0011A
DP0011A

Mfr.:

Description:
Test Probes Probe, differential, 500 MHz, 42 V

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$4,976.00 $4,976.00

Product Attribute Attribute Value Select Attribute
Keysight
Product Category: Test Probes
Differential Active Probe
500 MHz
42 V
Brand: Keysight
Product: Probes
Product Type: Test Probes
Series: DP001xA
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9030900000
USHTS:
9030908911
JPHTS:
903090000
KRHTS:
9030909000
TARIC:
9030900000
BRHTS:
90309090
ECCN:
EAR99

FEATURED PRODUCTS
KEYSIGHT