E9322A

Keysight
372-E9322A
E9322A

Mfr.:

Description:
RF Test Equipment Peak and average Power Sensor, 50 MHz to 6 GHz, 1.5 MHz bandwidth

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$4,912.68 $4,912.68

Product Attribute Attribute Value Select Attribute
Keysight
Product Category: RF Test Equipment
RoHS:  
RF Power Meter
50 MHz to 6 GHz
Brand: Keysight
Height: 30 mm
Length: 150 mm
Product Type: RF Test Equipment
Factory Pack Quantity: 1
Subcategory: Test Equipment
Width: 38 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99

FEATURED PRODUCTS
KEYSIGHT