N3301A/2PS/903

Keysight
372-N3301A-US
N3301A/2PS/903

Mfr.:

Description:
DC Electronic Loads DC Electronic Load Mainframe, 600 W max, 2 slots, US Power Cord

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$3,886.80 $3,886.80

Product Attribute Attribute Value Select Attribute
Keysight
Product Category: DC Electronic Loads
RoHS:  
DC Electronic Loads
100 VAC to 250 VAC
600 W
AC Supply Voltage: 100 VAC to 250 VAC
Brand: Keysight
Cable Type: North American Power Cord Included
Height: 190.5 mm
Length: 624.8 mm
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: 0 C
Product Type: DC Electronic Loads
Series: N3301A
Factory Pack Quantity: 1
Subcategory: Benchtop Power Supplies
Width: 213.4 mm
Part # Aliases: N3301A N3301A/903
Unit Weight: 17.236 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504409540
TARIC:
8504408390
ECCN:
EAR99

FEATURED PRODUCTS
KEYSIGHT